
R1EX25064ATA00I#S0 | |
---|---|
DigiKey Part Number | 559-R1EX25064ATA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25064ATA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25064ATA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25064ATA00I#S0 |
Description | IC EEPROM 64KBIT SPI 5MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25064ATA00I#S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.90000 | kr.16.90 |
10 | kr.15.76300 | kr.157.63 |
25 | kr.15.30880 | kr.382.72 |
50 | kr.14.95940 | kr.747.97 |
100 | kr.14.60990 | kr.1,460.99 |
250 | kr.14.14936 | kr.3,537.34 |
500 | kr.13.80326 | kr.6,901.63 |
1.000 | kr.13.46074 | kr.13,460.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.13.96156 | kr.41,884.68 |
Unit Price without VAT: | kr.16.90000 |
---|---|
Unit Price with VAT: | kr.21.12500 |