
R1EX25032ASA00I#S0 | |
---|---|
DigiKey Part Number | 559-R1EX25032ASA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25032ASA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25032ASA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25032ASA00I#S0 |
Description | IC EEPROM 32KBIT SPI 5MHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25032ASA00I#S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.10000 | kr.15.10 |
10 | kr.14.09900 | kr.140.99 |
25 | kr.13.69080 | kr.342.27 |
50 | kr.13.38120 | kr.669.06 |
100 | kr.13.06940 | kr.1,306.94 |
250 | kr.12.65920 | kr.3,164.80 |
500 | kr.12.35060 | kr.6,175.30 |
1.000 | kr.12.04480 | kr.12,044.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.12.57846 | kr.31,446.15 |
5.000 | kr.12.25942 | kr.61,297.10 |
Unit Price without VAT: | kr.15.10000 |
---|---|
Unit Price with VAT: | kr.18.87500 |