
R1EX25032ASA00I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX25032ASA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25032ASA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25032ASA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25032ASA00I#S0 |
Description | IC EEPROM 32KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25032ASA00I#S0 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95320-RMN6TP | STMicroelectronics | 4.203 | 497-15178-1-ND | kr.2.85000 | Direct |
| 25AA320AT-I/SN | Microchip Technology | 4.203 | 25AA320AT-I/SNCT-ND | kr.5.14000 | Similar |
| 25AA320T-I/SN | Microchip Technology | 5.152 | 25AA320T-I/SNCT-ND | kr.5.71000 | Similar |
| AT25320B-SSHL-T | Microchip Technology | 2.432 | AT25320B-SSHL-TCT-ND | kr.2.98000 | Similar |
| BR25H320F-2CE2 | Rohm Semiconductor | 2.430 | BR25H320F-2CE2CT-ND | kr.3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.70000 | kr.18.70 |
| 10 | kr.17.46000 | kr.174.60 |
| 25 | kr.16.95320 | kr.423.83 |
| 50 | kr.16.56900 | kr.828.45 |
| 100 | kr.16.18350 | kr.1,618.35 |
| 250 | kr.15.67552 | kr.3,918.88 |
| 500 | kr.15.29334 | kr.7,646.67 |
| 1.000 | kr.14.91485 | kr.14,914.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.42185 | kr.36,054.62 |
| Unit Price without VAT: | kr.18.70000 |
|---|---|
| Unit Price with VAT: | kr.23.37500 |

