
R1EX25004ATA00I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX25004ATA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25004ATA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25004ATA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25004ATA00I#S0 |
Description | IC EEPROM 4KBIT SPI 5MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25004ATA00I#S0 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95040-DFDW6TP | STMicroelectronics | 3.647 | 497-15765-1-ND | kr.3.65000 | Direct |
| 25AA040AT-I/ST | Microchip Technology | 0 | 25AA040AT-I/ST-ND | kr.6.05101 | Similar |
| 25AA040AXT-I/ST | Microchip Technology | 0 | 25AA040AXT-I/ST-ND | kr.6.05101 | Similar |
| 25AA040XT-I/ST | Microchip Technology | 0 | 25AA040XT-I/ST-ND | kr.7.20358 | Similar |
| 25LC040A-I/ST | Microchip Technology | 250 | 25LC040A-I/ST-ND | kr.5.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.27414 | kr.15,822.42 |
| Unit Price without VAT: | kr.5.27414 |
|---|---|
| Unit Price with VAT: | kr.6.59268 |

