
R1EX25004ASA00I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX25004ASA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25004ASA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25004ASA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25004ASA00I#S0 |
Description | IC EEPROM 4KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25004ASA00I#S0 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95040-RMN6TP | STMicroelectronics | 455 | 497-8678-1-ND | kr.2.28000 | Direct |
| 25AA040-I/SN | Microchip Technology | 353 | 25AA040-I/SN-ND | kr.4.31000 | Similar |
| 25AA040AT-I/SN | Microchip Technology | 1.244 | 25AA040AT-I/SNCT-ND | kr.3.61000 | Similar |
| 25AA040T-I/SN | Microchip Technology | 0 | 25AA040T-I/SN-ND | kr.4.68653 | Similar |
| 25C040-E/SN | Microchip Technology | 500 | 25C040-E/SN-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.6.37800 | kr.63.78 |
| 25 | kr.6.20560 | kr.155.14 |
| 50 | kr.6.07120 | kr.303.56 |
| 100 | kr.5.93680 | kr.593.68 |
| 250 | kr.5.75748 | kr.1,439.37 |
| 500 | kr.5.62180 | kr.2,810.90 |
| 1.000 | kr.5.48651 | kr.5,486.51 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

