8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX24512BSAS0I#S0

DigiKey Part Number
559-R1EX24512BSAS0I#S0TR-ND - Tape & Reel (TR)
559-R1EX24512BSAS0I#S0CT-ND - Cut Tape (CT)
559-R1EX24512BSAS0I#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1EX24512BSAS0I#S0
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX24512BSAS0I#S0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.539
Check for Additional Incoming Stock
Last Time Buy Date: 30/04/2026
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.89000kr.44.89
10kr.41.74400kr.417.44
25kr.40.48520kr.1,012.13
50kr.39.52940kr.1,976.47
100kr.38.57870kr.3,857.87
250kr.37.33184kr.9,332.96
500kr.36.40044kr.18,200.22
1.000kr.35.48255kr.35,482.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.34.29486kr.85,737.15
Manufacturers Standard Package
Unit Price without VAT:kr.44.89000
Unit Price with VAT:kr.56.11250