EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX24032ASAS0I#S0

DigiKey Part Number
559-R1EX24032ASAS0I#S0TR-ND - Tape & Reel (TR)
559-R1EX24032ASAS0I#S0CT-ND - Cut Tape (CT)
559-R1EX24032ASAS0I#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1EX24032ASAS0I#S0
Description
IC EEPROM 32KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX24032ASAS0I#S0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT24C32WI-GT3onsemi13.143CAT24C32WI-GT3CT-NDkr.2.88000Direct
24AA32AFT-I/SNMicrochip Technology3.257150-24AA32AFT-I/SNCT-NDkr.3.21000Similar
AT24CS32-SSHM-TMicrochip Technology4.046AT24CS32-SSHM-TCT-NDkr.2.63000Similar
BR24G32FJ-3AGTE2Rohm Semiconductor1.776846-BR24G32FJ-3AGTE2CT-NDkr.2.56000Similar
BR24G32FJ-3GTE2Rohm Semiconductor30BR24G32FJ-3GTE2CT-NDkr.2.56000Similar
In-Stock: 2.415
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.92000kr.16.92
10kr.15.83300kr.158.33
25kr.15.37880kr.384.47
50kr.15.03140kr.751.57
100kr.14.68340kr.1,468.34
250kr.14.22404kr.3,556.01
500kr.13.87842kr.6,939.21
1.000kr.13.53574kr.13,535.74
Unit Price without VAT:kr.16.92000
Unit Price with VAT:kr.21.15000