
R1EX24016ASAS0I#S0 | |
---|---|
DigiKey Part Number | 559-R1EX24016ASAS0I#S0TR-ND - Tape & Reel (TR) 559-R1EX24016ASAS0I#S0CT-ND - Cut Tape (CT) 559-R1EX24016ASAS0I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX24016ASAS0I#S0 |
Description | IC EEPROM 16KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX24016ASAS0I#S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.97000 | kr.11.97 |
10 | kr.11.18700 | kr.111.87 |
25 | kr.10.86960 | kr.271.74 |
50 | kr.10.62520 | kr.531.26 |
100 | kr.10.38080 | kr.1,038.08 |
250 | kr.10.05748 | kr.2,514.37 |
500 | kr.9.81388 | kr.4,906.94 |
1.000 | kr.9.57235 | kr.9,572.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.9.99795 | kr.24,994.88 |
5.000 | kr.9.74513 | kr.48,725.65 |
Unit Price without VAT: | kr.11.97000 |
---|---|
Unit Price with VAT: | kr.14.96250 |