
R1EX24002ASAS0I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX24002ASAS0I#S0TR-ND - Tape & Reel (TR) 559-R1EX24002ASAS0I#S0CT-ND - Cut Tape (CT) 559-R1EX24002ASAS0I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX24002ASAS0I#S0 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX24002ASAS0I#S0 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24MAC402-SSHM-T | Microchip Technology | 3.485 | AT24MAC402-SSHM-TCT-ND | kr.2.35000 | Direct |
| 24AA024HT-I/SN | Microchip Technology | 0 | 24AA024HT-I/SN-ND | kr.2.34326 | Similar |
| 24AA024T-I/SN | Microchip Technology | 4.817 | 24AA024T-I/SNCT-ND | kr.2.35000 | Similar |
| 24AA025T-I/SN | Microchip Technology | 9.634 | 150-24AA025T-I/SNCT-ND | kr.2.35000 | Similar |
| 24AA02HT-I/SN | Microchip Technology | 0 | 24AA02HT-I/SNTR-ND | kr.2.05035 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.5.23100 | kr.52.31 |
| 25 | kr.5.08720 | kr.127.18 |
| 50 | kr.4.97940 | kr.248.97 |
| 100 | kr.4.86980 | kr.486.98 |
| 250 | kr.4.72380 | kr.1,180.95 |
| 500 | kr.4.61324 | kr.2,306.62 |
| 1.000 | kr.4.50292 | kr.4,502.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.35819 | kr.10,895.47 |
| 5.000 | kr.4.24992 | kr.21,249.60 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |


