
QS3VH257PAG8 | |
|---|---|
DigiKey Part Number | 800-1766-2-ND - Tape & Reel (TR) 800-1766-1-ND - Cut Tape (CT) 800-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3VH257PAG8 |
Description | IC BUS SWITCH 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.64000 | kr.12.64 |
| 10 | kr.9.34000 | kr.93.40 |
| 25 | kr.8.50640 | kr.212.66 |
| 100 | kr.7.58970 | kr.758.97 |
| 250 | kr.7.15304 | kr.1,788.26 |
| 500 | kr.7.10532 | kr.3,552.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.80500 | kr.14,512.50 |
| Unit Price without VAT: | kr.12.64000 |
|---|---|
| Unit Price with VAT: | kr.15.80000 |






