QS32X861Q1G8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.18.32000
Datasheet
Bus Switch 10 x 1:1 48-QVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS32X861Q1G8

DigiKey Part Number
800-1733-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS32X861Q1G8
Description
IC BUS SWITCH 10 X 1:1 48-QVSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-QVSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.75V ~ 5.25V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-FSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
48-QVSOP
Circuit
10 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT16861DGVRTexas Instruments0296-6408-1-NDkr.18.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types