
QS3245QG8 | |
|---|---|
DigiKey Part Number | 800-QS3245QG8TR-ND - Tape & Reel (TR) 800-QS3245QG8CT-ND - Cut Tape (CT) 800-QS3245QG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3245QG8 |
Description | IC BUS SWITCH 8 X 1:1 20-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.3.26400 | kr.32.64 |
| 25 | kr.2.92880 | kr.73.22 |
| 100 | kr.2.56380 | kr.256.38 |
| 250 | kr.2.38952 | kr.597.38 |
| 500 | kr.2.28442 | kr.1,142.21 |
| 1.000 | kr.2.25216 | kr.2,252.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.09105 | kr.6,273.15 |
| 6.000 | kr.2.03876 | kr.12,232.56 |
| 9.000 | kr.2.01259 | kr.18,113.31 |
| 15.000 | kr.1.98358 | kr.29,753.70 |
| 21.000 | kr.1.96663 | kr.41,299.23 |
| 30.000 | kr.1.95033 | kr.58,509.90 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |




