
QLX4270RIQSR | |
|---|---|
DigiKey Part Number | QLX4270RIQSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QLX4270RIQSR |
Description | IC INTERFACE SPECIALIZED 46TQFN |
Customer Reference | |
Detailed Description | DisplayPort Interface 46-TQFN (4x7) |
Datasheet | Datasheet |
EDA/CAD Models | QLX4270RIQSR Models |
Category | Interface Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.1V ~ 1.3V |
Series | Package / Case 46-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 46-TQFN (4x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications DisplayPort | Base Product Number |

