
PTX130RDQ56D13 | |
|---|---|
DigiKey Part Number | 800-PTX130RDQ56D13-ND - Tape & Reel (TR) 800-PTX130RDQ56D13CT-ND - Cut Tape (CT) 800-PTX130RDQ56D13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTX130RDQ56D13 |
Description | NFC READER 2W OUTPUT POWER, FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC I2C, SPI, UART 2.5V ~ 5.5V 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 56-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 56-QFN (7x7) |
Standards ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.84000 | kr.45.84 |
| 10 | kr.34.66100 | kr.346.61 |
| 25 | kr.31.93080 | kr.798.27 |
| 100 | kr.28.95600 | kr.2,895.60 |
| 250 | kr.27.54856 | kr.6,887.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.20.01694 | kr.60,050.82 |
| Unit Price without VAT: | kr.45.84000 |
|---|---|
| Unit Price with VAT: | kr.57.30000 |


