RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC I2C, SPI, UART 2.5V ~ 5.5V 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTX100RDQ56D13

DigiKey Part Number
800-PTX100RDQ56D13TR-ND - Tape & Reel (TR)
800-PTX100RDQ56D13CT-ND - Cut Tape (CT)
800-PTX100RDQ56D13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTX100RDQ56D13
Description
NFC READER 2W OUTPUT POWER,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC I2C, SPI, UART 2.5V ~ 5.5V 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI, UART
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Reader
Package / Case
56-VFQFN Exposed Pad
Frequency
13.56MHz
Supplier Device Package
56-QFN (7x7)
Standards
FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.57000kr.35.57
10kr.26.64100kr.266.41
25kr.24.45960kr.611.49
100kr.22.08540kr.2,208.54
250kr.20.96104kr.5,240.26
500kr.20.74942kr.10,374.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.16.17342kr.48,520.26
Manufacturers Standard Package
Unit Price without VAT:kr.35.57000
Unit Price with VAT:kr.44.46250