
PS9822-1-F3-N-AX | |
|---|---|
DigiKey Part Number | 559-1695-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9822-1-F3-N-AX |
Description | OPTOISO 2.5KV OPEN COLL 8-SSOP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 2500Vrms 1 Channel CMTI 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 700ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.13.39793 | kr.20,096.90 |
| 3.000 | kr.12.93263 | kr.38,797.89 |
| 4.500 | kr.12.69458 | kr.57,125.61 |
| Unit Price without VAT: | kr.13.39793 |
|---|---|
| Unit Price with VAT: | kr.16.74741 |

