
PS9531-AX | |
|---|---|
DigiKey Part Number | 559-1182-ND |
Manufacturer | |
Manufacturer Product Number | PS9531-AX |
Description | OPTOISO 5KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 175ns, 175ns | |
Pulse Width Distortion (Max) | 75ns | |
Rise / Fall Time (Typ) | 40ns, 40ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, SEMKO, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.13000 | kr.24.13 |
| 50 | kr.14.90040 | kr.745.02 |
| 100 | kr.13.96540 | kr.1,396.54 |
| 500 | kr.12.30324 | kr.6,151.62 |
| 1.000 | kr.11.76237 | kr.11,762.37 |
| 2.000 | kr.11.30467 | kr.22,609.34 |
| 5.000 | kr.10.80627 | kr.54,031.35 |
| Unit Price without VAT: | kr.24.13000 |
|---|---|
| Unit Price with VAT: | kr.30.16250 |

