
PS9924-Y-V-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS9924-Y-V-F3-AXTR-ND - Tape & Reel (TR) 559-PS9924-Y-V-F3-AXCT-ND - Cut Tape (CT) 559-PS9924-Y-V-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9924-Y-V-F3-AX |
Description | OPTOISO 7.5KV OPEN COLL 8-LSDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 7500Vrms 1 Channel 15kV/µs CMTI 8-LSDIP |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 20ns, 5ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.56V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 7500Vrms | Operating Temperature -40°C ~ 110°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.543", 13.80mm Width) |
Output Type Open Collector | Supplier Device Package 8-LSDIP |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.65000 | kr.54.65 |
| 10 | kr.41.59700 | kr.415.97 |
| 100 | kr.33.95450 | kr.3,395.45 |
| 500 | kr.30.84664 | kr.15,423.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.54465 | kr.29,544.65 |
| 2.000 | kr.28.63113 | kr.57,262.26 |
| Unit Price without VAT: | kr.54.65000 |
|---|---|
| Unit Price with VAT: | kr.68.31250 |

