
PS9506-AX | |
|---|---|
DigiKey Part Number | 559-1656-ND |
Manufacturer | |
Manufacturer Product Number | PS9506-AX |
Description | OPTOISO 5KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 400mA, 400mA |
Mfr | Current - Peak Output 600mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) 400ns, 400ns | Supplier Device Package 8-DIP |
Pulse Width Distortion (Max) 250ns | Approval Agency CSA, SEMKO, UL |
Rise / Fall Time (Typ) 50ns, 50ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.89000 | kr.22.89 |
| 50 | kr.14.02400 | kr.701.20 |
| 100 | kr.13.12760 | kr.1,312.76 |
| 500 | kr.11.53448 | kr.5,767.24 |
| 1.000 | kr.11.01588 | kr.11,015.88 |
| 2.000 | kr.10.57690 | kr.21,153.80 |
| 5.000 | kr.10.09877 | kr.50,493.85 |
| Unit Price without VAT: | kr.22.89000 |
|---|---|
| Unit Price with VAT: | kr.28.61250 |

