6 SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9351L-AX

DigiKey Part Number
559-1644-ND
Manufacturer
Manufacturer Product Number
PS9351L-AX
Description
OPTOISO 5KV PUSH PULL 6-SDIP GW
Customer Reference
Detailed Description
Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Strip
Part Status
Not For New Designs
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
2 mA
Data Rate
15Mbps
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
4ns, 4ns
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Strip
QuantityUnit PriceExt Price
20kr.40.19850kr.803.97
Manufacturers Standard Package
Unit Price without VAT:kr.40.19850
Unit Price with VAT:kr.50.24813