
PS9309L-V-AX | |
|---|---|
DigiKey Part Number | 559-PS9309L-V-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS9309L-V-AX |
Description | OPTOISOLTR 5KV PUSH PULL 6-SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Rise / Fall Time (Typ) | 24ns, 3.2ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.96000 | kr.44.96 |
| 20 | kr.31.94050 | kr.638.81 |
| 100 | kr.27.91110 | kr.2,791.11 |
| 500 | kr.25.31626 | kr.12,658.13 |
| Unit Price without VAT: | kr.44.96000 |
|---|---|
| Unit Price with VAT: | kr.56.20000 |

