
PS9306L2-V-E3-AX | |
|---|---|
DigiKey Part Number | 559-1610-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9306L2-V-E3-AX |
Description | OPTOISO 5KV 1CH GATE DVR 6SDIP |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 250ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SDIP Gull Wing | |
Approval Agency | CSA, SEMKO, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.43978 | kr.20,879.56 |
| 4.000 | kr.10.07491 | kr.40,299.64 |
| 6.000 | kr.9.88826 | kr.59,329.56 |
| Unit Price without VAT: | kr.10.43978 |
|---|---|
| Unit Price with VAT: | kr.13.04973 |

