PS9303L2-AX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 2.000
Unit Price: kr.28.66000
Datasheet
Logic Output Optoisolator 1Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9303L2-AX

DigiKey Part Number
559-1602-ND
Manufacturer
Manufacturer Product Number
PS9303L2-AX
Description
OPTOISOLTR 5KV PUSH PULL 6-SDIP
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Strip
Part Status
Not For New Designs
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
1Mbps
Propagation Delay tpLH / tpHL (Max)
500ns, 550ns
Rise / Fall Time (Typ)
120ns, 90ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
20kr.36.42000kr.728.40
Manufacturers Standard Package
Unit Price without VAT:kr.36.42000
Unit Price with VAT:kr.45.52500