
PS9121-F3-AX | |
|---|---|
DigiKey Part Number | 559-1066-2-ND - Tape & Reel (TR) 559-1066-1-ND - Cut Tape (CT) 559-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9121-F3-AX |
Description | OPTOISOLTR 3.75KV OPEN COLL 5-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | PS9121-F3-AX Models |
Category | Data Rate 15Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Series | Rise / Fall Time (Typ) 20ns, 5ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Active | Current - DC Forward (If) (Max) 30mA |
Number of Channels 1 | Voltage - Supply 2.7V ~ 3.6V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-SO |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.86000 | kr.20.86 |
| 10 | kr.15.20300 | kr.152.03 |
| 100 | kr.11.85520 | kr.1,185.52 |
| 500 | kr.10.38504 | kr.5,192.52 |
| 1.000 | kr.9.90619 | kr.9,906.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.38429 | kr.23,460.72 |
| 5.000 | kr.9.05953 | kr.45,297.65 |
| Unit Price without VAT: | kr.20.86000 |
|---|---|
| Unit Price with VAT: | kr.26.07500 |

