
PS9009-Y-AX | |
|---|---|
DigiKey Part Number | 559-PS9009-Y-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS9009-Y-AX |
Description | OPTOISOLTR 5KV PUSH PULL 5-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 5-LSOP |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 200ns, 200ns |
Manufacturer Renesas Electronics Corporation | Rise / Fall Time (Typ) 25ns, 4.6ns |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 20V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-LSOP |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.37000 | kr.37.37 |
| 20 | kr.25.95100 | kr.519.02 |
| 100 | kr.22.39850 | kr.2,239.85 |
| 500 | kr.19.97472 | kr.9,987.36 |
| 1.000 | kr.19.18705 | kr.19,187.05 |
| 2.000 | kr.18.52102 | kr.37,042.04 |
| Unit Price without VAT: | kr.37.37000 |
|---|---|
| Unit Price with VAT: | kr.46.71250 |





