Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8502L3-V-E3-AX

DigiKey Part Number
559-PS8502L3-V-E3-AXTR-ND - Tape & Reel (TR)
559-PS8502L3-V-E3-AXCT-ND - Cut Tape (CT)
559-PS8502L3-V-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS8502L3-V-E3-AX
Description
OPTOISO 5KV TRANS W/BASE 8-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
35V
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
8mA
Series
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - DC Forward (If) (Max)
25 mA
Part Status
Active
Operating Temperature
-55°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
8-SMD, Gull Wing
Current Transfer Ratio (Min)
15% @ 16mA
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS8501L2-AXRenesas Electronics Corporation569559-1170-NDkr.22.38000Parametric Equivalent
PS8501L2-E3-AXRenesas Electronics Corporation400559-PS8501L2-E3-AXCT-NDkr.26.18000Parametric Equivalent
PS8501L2-V-AXRenesas Electronics Corporation827559-PS8501L2-V-AX-NDkr.25.87000Parametric Equivalent
PS8501L2-V-E3-AXRenesas Electronics Corporation997559-PS8501L2-V-E3-AXCT-NDkr.22.38000Parametric Equivalent
PS8501L3-AXRenesas Electronics Corporation655559-1571-NDkr.31.83000Parametric Equivalent
In-Stock: 998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.87000kr.25.87
10kr.19.05200kr.190.52
100kr.15.01380kr.1,501.38
500kr.13.24300kr.6,621.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.66694kr.12,666.94
2.000kr.12.17946kr.24,358.92
3.000kr.11.93000kr.35,790.00
5.000kr.11.64863kr.58,243.15
Manufacturers Standard Package
Unit Price without VAT:kr.25.87000
Unit Price with VAT:kr.32.33750