Image for PS8501L3-E3-AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8501L3-E3-AX

DigiKey Part Number
559-PS8501L3-E3-AXTR-ND - Tape & Reel (TR)
559-PS8501L3-E3-AXCT-ND - Cut Tape (CT)
559-PS8501L3-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS8501L3-E3-AX
Description
OPTOISO 5KV TRANS W/BASE 8-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
35V
Series
Current - Output / Channel
8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.7V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
15% @ 16mA
Package / Case
8-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
220ns, 350ns
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS8501L2-AXRenesas Electronics Corporation569559-1170-NDkr.22.38000Parametric Equivalent
PS8501L2-E3-AXRenesas Electronics Corporation400559-PS8501L2-E3-AXCT-NDkr.26.18000Parametric Equivalent
PS8501L2-V-AXRenesas Electronics Corporation827559-PS8501L2-V-AX-NDkr.25.87000Parametric Equivalent
PS8501L2-V-E3-AXRenesas Electronics Corporation997559-PS8501L2-V-E3-AXCT-NDkr.22.38000Parametric Equivalent
PS8501L3-AXRenesas Electronics Corporation655559-1571-NDkr.31.83000Parametric Equivalent
In-Stock: 988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.07000kr.31.07
10kr.23.03300kr.230.33
100kr.18.30990kr.1,830.99
500kr.16.24270kr.8,121.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.57041kr.15,570.41
2.000kr.15.00165kr.30,003.30
3.000kr.14.71072kr.44,132.16
Manufacturers Standard Package
Unit Price without VAT:kr.31.07000
Unit Price with VAT:kr.38.83750