
PS2911-1-V-AX | |
|---|---|
DigiKey Part Number | 559-PS2911-1-V-AXTR-ND - Tape & Reel (TR) 559-PS2911-1-V-AXCT-ND - Cut Tape (CT) 559-PS2911-1-V-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2911-1-V-AX |
Description | OPTOISO 2.5KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | 40µs, 120µs | |
Rise / Fall Time (Typ) | 5µs, 10µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.61000 | kr.31.61 |
| 10 | kr.23.49100 | kr.234.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.19.88800 | kr.994.40 |
| 100 | kr.18.70890 | kr.1,870.89 |
| 150 | kr.18.10340 | kr.2,715.51 |
| 250 | kr.17.41992 | kr.4,354.98 |
| 350 | kr.17.01326 | kr.5,954.64 |
| 500 | kr.16.61636 | kr.8,308.18 |
| 1.250 | kr.15.74038 | kr.19,675.47 |
| 2.500 | kr.15.19522 | kr.37,988.05 |
| Unit Price without VAT: | kr.31.61000 |
|---|---|
| Unit Price with VAT: | kr.39.51250 |

