PS2911-1-K-AX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: kr.5.90540
Datasheet
4 Mini Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2911-1-K-AX

DigiKey Part Number
559-1109-ND
Manufacturer
Manufacturer Product Number
PS2911-1-K-AX
Description
OPTOISO 2.5KV TRANS 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
PS2911-1-K-AX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Strip
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
40µs, 120µs
Rise / Fall Time (Typ)
5µs, 10µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.