Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2833-4-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2833-4-F3-ATR-ND - Tape & Reel (TR) 559-PS2833-4-F3-ACT-ND - Cut Tape (CT) 559-PS2833-4-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2833-4-F3-A |
Description | OPTOISO 2.5KV 4CH DARL 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 350V |
Series | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 400% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 4500% @ 1mA | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 20µs, 5µs | Supplier Device Package 16-SSOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2833-4-A | Renesas Electronics Corporation | 24 | 559-1057-ND | kr.53.76000 | Parametric Equivalent |
| PS2833-4-A-N | Renesas Electronics Corporation | 0 | 559-PS2833-4-A-N-ND | kr.35.77700 | Parametric Equivalent |
| PS2833-4-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2833-4-F3-A-NTR-ND | kr.15.68146 | Parametric Equivalent |
| PS2833-4-F3-A/N | Renesas Electronics Corporation | 0 | 559-PS2833-4-F3-A/NTR-ND | kr.17.76975 | Parametric Equivalent |
| PS2833-4-V-A | Renesas Electronics Corporation | 502 | 559-PS2833-4-V-A-ND | kr.64.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.49000 | kr.34.49 |
| 10 | kr.25.71500 | kr.257.15 |
| 100 | kr.20.54350 | kr.2,054.35 |
| 500 | kr.18.28254 | kr.9,141.27 |
| 1.000 | kr.17.65436 | kr.17,654.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.74706 | kr.41,867.65 |
| Unit Price without VAT: | kr.34.49000 |
|---|---|
| Unit Price with VAT: | kr.43.11250 |




