Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2815-4-F3-A

DigiKey Part Number
559-PS2815-4-F3-ATR-ND - Tape & Reel (TR)
559-PS2815-4-F3-ACT-ND - Cut Tape (CT)
559-PS2815-4-F3-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2815-4-F3-A
Description
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Series
Current - Output / Channel
40mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
4
Vce Saturation (Max)
300mV
Voltage - Isolation
2500Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 1mA
Package / Case
16-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
4µs, 5µs
Supplier Device Package
16-SSOP
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2815-4-V-ARenesas Electronics Corporation362559-PS2815-4-V-A-NDkr.59.34000Parametric Equivalent
PS2815-4-V-F3-ARenesas Electronics Corporation1.674559-PS2815-4-V-F3-ACT-NDkr.26.69000Parametric Equivalent
In-Stock: 685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.56000kr.26.56
10kr.19.55900kr.195.59
100kr.15.42900kr.1,542.90
500kr.13.62034kr.6,810.17
1.000kr.13.03187kr.13,031.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.39067kr.30,976.67
5.000kr.11.99182kr.59,959.10
Manufacturers Standard Package
Unit Price without VAT:kr.26.56000
Unit Price with VAT:kr.33.20000