Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2811-1-A-N | |
|---|---|
DigiKey Part Number | 559-PS2811-1-A-N-ND |
Manufacturer | |
Manufacturer Product Number | PS2811-1-A-N |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Tray | Current - Output / Channel 40mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7µs, 5µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SSOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2811-1-A | Renesas Electronics Corporation | 399 | 559-1106-ND | kr.18.20000 | Parametric Equivalent |
| PS2811-1-A-KLN | Renesas Electronics Corporation | 0 | 559-PS2811-1-A-KLN-ND | kr.8.99400 | Parametric Equivalent |
| PS2811-1-F3-A | Renesas Electronics Corporation | 6.211 | 559-1050-1-ND | kr.6.78000 | Parametric Equivalent |
| PS2811-1-F3-A-K | Renesas Electronics Corporation | 0 | 559-PS2811-1-F3-A-KTR-ND | kr.2.34326 | Parametric Equivalent |
| PS2811-1-F3-A-LL9 | Renesas Electronics Corporation | 0 | 559-PS2811-1-F3-A-LL9TR-ND | kr.2.14607 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.8.99400 | kr.449.70 |
| Unit Price without VAT: | kr.8.99400 |
|---|---|
| Unit Price with VAT: | kr.11.24250 |




