
PS2805C-4-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2805C-4-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2805C-4-V-F3-ACT-ND - Cut Tape (CT) 559-PS2805C-4-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2805C-4-V-F3-A |
Description | OPTOISO 2.5KV 4CH TRANS 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 16-SSOP |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2805C-4-A | Renesas Electronics Corporation | 2.163 | 559-1047-ND | kr.40.13000 | Parametric Equivalent |
| PS2805C-4-F3-A | Renesas Electronics Corporation | 4.656 | 559-PS2805C-4-F3-ACT-ND | kr.19.65000 | Parametric Equivalent |
| PS2805C-4-V-A | Renesas Electronics Corporation | 406 | 559-PS2805C-4-V-A-ND | kr.40.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.14.41700 | kr.144.17 |
| 100 | kr.11.21360 | kr.1,121.36 |
| 500 | kr.9.80658 | kr.4,903.29 |
| 1.000 | kr.9.34833 | kr.9,348.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.84871 | kr.22,121.78 |
| 5.000 | kr.8.53782 | kr.42,689.10 |
| 7.500 | kr.8.37876 | kr.62,840.70 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |


