PS2805C-4-V-F3-A/ML2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.25.71500
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.25.71500
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.96126
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.8.88488
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.96126
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.73259

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.26.15300
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.26.15300
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.8.04670
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.8.04670
Datasheet
New at DigiKey
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2805C-4-V-F3-A/ML2

DigiKey Part Number
559-PS2805C-4-V-F3-A/ML2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2805C-4-V-F3-A/ML2
Description
OPTOCOUPLER 16-PIN SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
30mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
4
Current - DC Forward (If) (Max)
30 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
10µs, 7µs
Package / Case
16-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
5µs, 7µs
Supplier Device Package
16-SSOP
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2805C-4-A-MRenesas Electronics Corporation0559-PS2805C-4-A-M-NDkr.25.71500Parametric Equivalent
PS2805C-4-A/MRenesas Electronics Corporation0559-PS2805C-4-A/M-NDkr.25.71500Parametric Equivalent
PS2805C-4-F3-A-MRenesas Electronics Corporation0559-PS2805C-4-F3-A-MTR-NDkr.7.96126Parametric Equivalent
PS2805C-4-F3-A/MRenesas Electronics Corporation0559-PS2805C-4-F3-A/MTR-NDkr.8.88488Parametric Equivalent
PS2805C-4-F3-A/MLRenesas Electronics Corporation0559-PS2805C-4-F3-A/MLTR-NDkr.7.96126Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.98251kr.22,456.27
Manufacturers Standard Package
Unit Price without VAT:kr.8.98251
Unit Price with VAT:kr.11.22814