Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2805-4-F3-A-T | |
|---|---|
DigiKey Part Number | 559-PS2805-4-F3-A-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2805-4-F3-A-T |
Description | OPTOCOUPLER 16-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 16-SSOP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2805-4-A | Renesas Electronics Corporation | 293 | 559-1044-ND | kr.45.65000 | Parametric Equivalent |
| PS2805-4-A-N | Renesas Electronics Corporation | 0 | 559-PS2805-4-A-N-ND | kr.29.74100 | Parametric Equivalent |
| PS2805-4-A-NLN | Renesas Electronics Corporation | 0 | 559-PS2805-4-A-NLN-ND | kr.29.74100 | Parametric Equivalent |
| PS2805-4-F3-A | Renesas Electronics Corporation | 0 | 559-1508-2-ND | kr.11.49153 | Parametric Equivalent |
| PS2805-4-F3-A-D | Renesas Electronics Corporation | 0 | 559-PS2805-4-F3-A-DTR-ND | kr.11.02693 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.02693 | kr.27,567.33 |
| 5.000 | kr.10.81373 | kr.54,068.65 |
| Unit Price without VAT: | kr.11.02693 |
|---|---|
| Unit Price with VAT: | kr.13.78366 |



