Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2805-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2805-1-V-F3-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2805-1-V-F3-A |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SSOP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2805-1-A | Renesas Electronics Corporation | 0 | 559-1104-ND | kr.5.64380 | Parametric Equivalent |
| PS2805-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2805-1-A-L-ND | kr.4.53180 | Parametric Equivalent |
| PS2805-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2805-1-A-N-ND | kr.4.53180 | Parametric Equivalent |
| PS2805-1-A-NLN | Renesas Electronics Corporation | 0 | 559-PS2805-1-A-NLN-ND | kr.4.53180 | Parametric Equivalent |
| PS2805-1-A-R | Renesas Electronics Corporation | 0 | 559-PS2805-1-A-R-ND | kr.4.53180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.75315 | kr.9,636.03 |
| 7.000 | kr.2.69022 | kr.18,831.54 |
| 10.500 | kr.2.65869 | kr.27,916.24 |
| 17.500 | kr.2.62379 | kr.45,916.33 |
| Unit Price without VAT: | kr.2.75315 |
|---|---|
| Unit Price with VAT: | kr.3.44144 |



