
PS2801C-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2801C-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2801C-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2801C-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2801C-1-V-F3-A |
Description | OPTOISO 2.5KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 10µs, 7µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.74000 | kr.5.74 |
| 10 | kr.3.99900 | kr.39.99 |
| 100 | kr.2.93730 | kr.293.73 |
| 500 | kr.2.46428 | kr.1,232.14 |
| 1.000 | kr.2.30929 | kr.2,309.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.08628 | kr.7,301.98 |
| 7.000 | kr.1.98872 | kr.13,921.04 |
| 10.500 | kr.1.93873 | kr.20,356.67 |
| 17.500 | kr.1.88233 | kr.32,940.78 |
| 24.500 | kr.1.84880 | kr.45,295.60 |
| 35.000 | kr.1.81611 | kr.63,563.85 |
| Unit Price without VAT: | kr.5.74000 |
|---|---|
| Unit Price with VAT: | kr.7.17500 |



