Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2801-1-A-I | |
|---|---|
DigiKey Part Number | 559-PS2801-1-A-I-ND |
Manufacturer | |
Manufacturer Product Number | PS2801-1-A-I |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tray | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SSOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2801-1-A | Renesas Electronics Corporation | 0 | 559-1096-ND | kr.4.54700 | Parametric Equivalent |
| PS2801-1-A-H | Renesas Electronics Corporation | 0 | 559-PS2801-1-A-H-ND | kr.3.57060 | Parametric Equivalent |
| PS2801-1-A-K | Renesas Electronics Corporation | 0 | 559-PS2801-1-A-K-ND | kr.3.57060 | Parametric Equivalent |
| PS2801-1-A-KLN | Renesas Electronics Corporation | 0 | 559-PS2801-1-A-KLN-ND | kr.3.57060 | Parametric Equivalent |
| PS2801-1-A-M | Renesas Electronics Corporation | 0 | 559-PS2801-1-A-M-ND | kr.3.57060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.3.57060 | kr.178.53 |
| Unit Price without VAT: | kr.3.57060 |
|---|---|
| Unit Price with VAT: | kr.4.46325 |



