
PS2733-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1095-2-ND - Tape & Reel (TR) 559-1095-1-ND - Cut Tape (CT) 559-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2733-1-F3-A |
Description | OPTOISOLTR 2.5KV 1CH DARL 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 350V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 150mA |
Series | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 1500% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.8.22900 | kr.82.29 |
| 100 | kr.6.23980 | kr.623.98 |
| 500 | kr.5.35920 | kr.2,679.60 |
| 1.000 | kr.5.07181 | kr.5,071.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.65912 | kr.16,306.92 |
| 7.000 | kr.4.47891 | kr.31,352.37 |
| 10.500 | kr.4.38668 | kr.46,060.14 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |



