Parametric Equivalent

PS2715-1-A | |
|---|---|
DigiKey Part Number | 559-1160-ND |
Manufacturer | |
Manufacturer Product Number | PS2715-1-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 40mA |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SOP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2715-1-F3-A | Renesas Electronics Corporation | 4.060 | 559-PS2715-1-F3-ACT-ND | kr.7.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.9.99200 | kr.199.84 |
| 40 | kr.9.22150 | kr.368.86 |
| 60 | kr.8.82633 | kr.529.58 |
| 100 | kr.8.37770 | kr.837.77 |
| 140 | kr.8.11064 | kr.1,135.49 |
| 200 | kr.7.84925 | kr.1,569.85 |
| Unit Price without VAT: | kr.9.99200 |
|---|---|
| Unit Price with VAT: | kr.12.49000 |


