Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2705A-1-V-A | |
|---|---|
DigiKey Part Number | 559-1459-ND |
Manufacturer | |
Manufacturer Product Number | PS2705A-1-V-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 30mA |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2705A-1-A | Renesas Electronics Corporation | 15.681 | 559-1156-ND | kr.13.82000 | Parametric Equivalent |
| PS2705A-1-F3-A | Renesas Electronics Corporation | 401 | 559-1031-1-ND | kr.7.67000 | Parametric Equivalent |
| PS2705A-1-V-F3-A | Renesas Electronics Corporation | 6.964 | 559-PS2705A-1-V-F3-ACT-ND | kr.6.97000 | Parametric Equivalent |
| PS2705A-1-A | CEL | 18 | PS2705A-1-ND | kr.5.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.8.25150 | kr.165.03 |
| Unit Price without VAT: | kr.8.25150 |
|---|---|
| Unit Price with VAT: | kr.10.31438 |




