


PS2705-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1030-2-ND - Tape & Reel (TR) 559-1030-1-ND - Cut Tape (CT) 559-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2705-1-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SOP |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2705-1-A | Renesas Electronics Corporation | 578 | 559-1029-ND | kr.1.03000 | Parametric Equivalent |
| PS2705-1-A-H | Renesas Electronics Corporation | 0 | 559-PS2705-1-A-H-ND | kr.0.47750 | Parametric Equivalent |
| PS2705-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2705-1-A-N-ND | kr.0.47750 | Parametric Equivalent |
| PS2705-1-A-P | Renesas Electronics Corporation | 0 | 559-PS2705-1-A-P-ND | kr.0.47750 | Parametric Equivalent |
| PS2705-1-F3-A-H | Renesas Electronics Corporation | 0 | 559-PS2705-1-F3-A-HTR-ND | kr.0.27486 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.4.25400 | kr.42.54 |
| 100 | kr.3.12940 | kr.312.94 |
| 500 | kr.2.62894 | kr.1,314.47 |
| 1.000 | kr.2.46506 | kr.2,465.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.22922 | kr.7,802.27 |
| 7.000 | kr.2.12603 | kr.14,882.21 |
| 10.500 | kr.2.07319 | kr.21,768.49 |
| 17.500 | kr.2.01354 | kr.35,236.95 |
| 24.500 | kr.1.97810 | kr.48,463.45 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |



