4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2701A-1Y-F3-A

DigiKey Part Number
559-PS2701A-1Y-F3-ATR-ND - Tape & Reel (TR)
559-PS2701A-1Y-F3-ACT-ND - Cut Tape (CT)
559-PS2701A-1Y-F3-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2701A-1Y-F3-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.518
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
10kr.3.80200kr.38.02
100kr.2.79040kr.279.04
500kr.2.33792kr.1,168.96
1.000kr.2.18963kr.2,189.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.97612kr.6,916.42
7.000kr.1.88270kr.13,178.90
10.500kr.1.83482kr.19,265.61
17.500kr.1.78081kr.31,164.17
24.500kr.1.74870kr.42,843.15
35.000kr.1.71741kr.60,109.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000