PS2701A-1-V-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4.716
Unit Price: kr.13.12000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4.516
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5.469
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5.475
Unit Price: kr.5.64000
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2701A-1-V-A

DigiKey Part Number
559-1432-ND
Manufacturer
Manufacturer Product Number
PS2701A-1-V-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
70V
Series
Current - Output / Channel
30mA
Packaging
Strip
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Not For New Designs
Current - DC Forward (If) (Max)
30 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
300% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
5µs, 7µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2701A-1-ARenesas Electronics Corporation4.716559-1089-NDkr.13.12000Parametric Equivalent
PS2701A-1-F3-ARenesas Electronics Corporation4.516559-1154-1-NDkr.6.53000Parametric Equivalent
PS2701A-1-V-F3-ARenesas Electronics Corporation5.469559-PS2701A-1-V-F3-ACT-NDkr.6.53000Parametric Equivalent
PS2701A-1Y-F3-ARenesas Electronics Corporation5.475559-PS2701A-1Y-F3-ACT-NDkr.5.64000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Strip
QuantityUnit PriceExt Price
20kr.8.12450kr.162.49
Manufacturers Standard Package
Unit Price without VAT:kr.8.12450
Unit Price with VAT:kr.10.15563