Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2701-1-F3-A/LL2 | |
|---|---|
DigiKey Part Number | 559-PS2701-1-F3-A/LL2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2701-1-F3-A/LL2 |
Description | OPTOCOUPLER 4-PIN SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) | Current - Output / Channel 80mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 4µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2701-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2701-1-A-L-ND | kr.3.09400 | Parametric Equivalent |
| PS2701-1-A/L | Renesas Electronics Corporation | 0 | 559-PS2701-1-A/L-ND | kr.3.09400 | Parametric Equivalent |
| PS2701-1-F3-A-L | Renesas Electronics Corporation | 0 | 559-PS2701-1-F3-A-LTR-ND | kr.1.46454 | Parametric Equivalent |
| PS2701-1-F3-A-LLN | Renesas Electronics Corporation | 0 | 559-PS2701-1-F3-A-LLNTR-ND | kr.1.35931 | Parametric Equivalent |
| PS2701-1-F3-A/L | Renesas Electronics Corporation | 0 | 559-PS2701-1-F3-A/LTR-ND | kr.1.46454 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.35931 | kr.4,757.59 |
| 7.000 | kr.1.32405 | kr.9,268.35 |
| 10.500 | kr.1.30640 | kr.13,717.20 |
| 17.500 | kr.1.28684 | kr.22,519.70 |
| 24.500 | kr.1.27541 | kr.31,247.54 |
| 35.000 | kr.1.26441 | kr.44,254.35 |
| Unit Price without VAT: | kr.1.35931 |
|---|---|
| Unit Price with VAT: | kr.1.69914 |

