
PS2565L2-1-V-A | |
|---|---|
DigiKey Part Number | 559-PS2565L2-1-V-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2565L2-1-V-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.60600 | kr.66.06 |
| 100 | kr.4.95790 | kr.495.79 |
| 500 | kr.4.22726 | kr.2,113.63 |
| 1.000 | kr.3.98856 | kr.3,988.56 |
| 2.000 | kr.3.78616 | kr.7,572.32 |
| 5.000 | kr.3.56531 | kr.17,826.55 |
| 10.000 | kr.3.42780 | kr.34,278.00 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

