
PS2565L-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1025-2-ND - Tape & Reel (TR) 559-1025-1-ND - Cut Tape (CT) 559-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2565L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2565L-1-A | Renesas Electronics Corporation | 906 | 559-1149-ND | kr.442.73000 | Parametric Equivalent |
| PS2565L-1-V-A | Renesas Electronics Corporation | 2.861 | 559-1150-ND | kr.522.67000 | Parametric Equivalent |
| PS2565L-1-V-F3-A | Renesas Electronics Corporation | 3.608 | 559-PS2565L-1-V-F3-ACT-ND | kr.482.70000 | Parametric Equivalent |
| PS2565L-1Y-A | Renesas Electronics Corporation | 292 | 559-PS2565L-1Y-A-ND | kr.451.95000 | Parametric Equivalent |
| PS2565L-1Y-F3-A | Renesas Electronics Corporation | 4.000 | 559-PS2565L-1Y-F3-ACT-ND | kr.482.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.6.75800 | kr.67.58 |
| 100 | kr.5.07580 | kr.507.58 |
| 500 | kr.4.33136 | kr.2,165.68 |
| 1.000 | kr.4.08803 | kr.4,088.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.88170 | kr.7,763.40 |
| 4.000 | kr.3.70695 | kr.14,827.80 |
| 6.000 | kr.3.61746 | kr.21,704.76 |
| 10.000 | kr.3.51647 | kr.35,164.70 |
| 14.000 | kr.3.45646 | kr.48,390.44 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |


