
PS2562L2-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2562L2-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2562L2-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2562L2-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2562L2-1-V-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 200mA |
Series | Voltage - Forward (Vf) (Typ) 1.17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.7.05600 | kr.70.56 |
| 100 | kr.5.31100 | kr.531.10 |
| 500 | kr.4.53868 | kr.2,269.34 |
| 1.000 | kr.4.28622 | kr.4,286.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.07225 | kr.8,144.50 |
| 4.000 | kr.3.89103 | kr.15,564.12 |
| 6.000 | kr.3.79821 | kr.22,789.26 |
| 10.000 | kr.3.69347 | kr.36,934.70 |
| 14.000 | kr.3.63124 | kr.50,837.36 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

