Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2561L2-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-1381-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2561L2-1-V-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.06371 | kr.4,127.42 |
| 4.000 | kr.1.95690 | kr.7,827.60 |
| 6.000 | kr.1.90216 | kr.11,412.96 |
| 10.000 | kr.1.84035 | kr.18,403.50 |
| 14.000 | kr.1.80360 | kr.25,250.40 |
| 20.000 | kr.1.76776 | kr.35,355.20 |
| Unit Price without VAT: | kr.2.06371 |
|---|---|
| Unit Price with VAT: | kr.2.57964 |



