Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2561L2-1-A | |
|---|---|
DigiKey Part Number | 559-1378-ND |
Manufacturer | |
Manufacturer Product Number | PS2561L2-1-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561L-1-A | Renesas Electronics Corporation | 2.851 | 559-1086-ND | kr.5.64000 | Parametric Equivalent |
| PS2561L-1-F3-A | Renesas Electronics Corporation | 16.940 | 559-1023-1-ND | kr.5.14000 | Parametric Equivalent |
| PS2561L-1-V-A | Renesas Electronics Corporation | 2.034 | 559-1144-ND | kr.6.09000 | Parametric Equivalent |
| PS2561L-1-V-F3-A | Renesas Electronics Corporation | 6.135 | 559-PS2561L-1-V-F3-ACT-ND | kr.5.83000 | Parametric Equivalent |
| PS2561L-1-V-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2561L-1-V-F3-A-NTR-ND | kr.1.95272 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.76600 | kr.37.66 |
| 100 | kr.2.76420 | kr.276.42 |
| 500 | kr.2.31600 | kr.1,158.00 |
| 1.000 | kr.2.16910 | kr.2,169.10 |
| 2.000 | kr.2.04437 | kr.4,088.74 |
| 5.000 | kr.1.90805 | kr.9,540.25 |
| 10.000 | kr.1.85508 | kr.18,550.80 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |



